Bridge Rectifier Single Phase Standard 100 V Surface Mount MBS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB110S

DigiKey Part Number
3372-MB110STR-ND - Tape & Reel (TR)
Manufacturer
MDD
Manufacturer Product Number
MB110S
Description
BRIDGE RECT 1PHASE 100V 1A MBS
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 100 V Surface Mount MBS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MDD
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
100 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 1 A
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
MBS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 104 990,00 Kč or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,08916 Kč45 267,48 Kč
Unit Price without VAT:15,08916 Kč
Unit Price with VAT:18,25788 Kč