
ESD8D3V3 | |
---|---|
DigiKey Part Number | 3372-ESD8D3V3TR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | ESD8D3V3 |
Description | TVS DIODE 3.3VWM DFN1006 |
Customer Reference | |
Detailed Description | Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 105W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 105pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DFN1006 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 2,47460 Kč | 24 746,00 Kč |
Unit Price without VAT: | 2,47460 Kč |
---|---|
Unit Price with VAT: | 2,99427 Kč |