
ESD5Z5V0 | |
|---|---|
DigiKey Part Number | 3372-ESD5Z5V0TR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | ESD5Z5V0 |
Description | TVS DIODE 5VWM SOD523 |
Customer Reference | |
Detailed Description | Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power - Peak Pulse 174W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 80pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case SOD-523 |
Voltage - Breakdown (Min) 6.2V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 2,70034 Kč | 24 303,06 Kč |
| Unit Price without VAT: | 2,70034 Kč |
|---|---|
| Unit Price with VAT: | 3,26741 Kč |



