
| ESD5Z12V | |
|---|---|
| DigiKey Part Number | 3372-ESD5Z12VTR-ND - Tape & Reel (TR) | 
| Manufacturer | MDD | 
| Manufacturer Product Number | ESD5Z12V | 
| Description | TVS DIODE 12VWM SOD523 | 
| Customer Reference | |
| Detailed Description | Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 12V | |
| Voltage - Breakdown (Min) | 14.1V | |
| Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
| Power - Peak Pulse | 174W | |
| Power Line Protection | Yes | |
| Applications | General Purpose | |
| Capacitance @ Frequency | 35pF @ 1MHz | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | SOD-523 | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 12 000 | 1,84341 Kč | 22 120,92 Kč | 
| Unit Price without VAT: | 1,84341 Kč | 
|---|---|
| Unit Price with VAT: | 2,23053 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic