
RG58LSZH-TM-NM(QTY:3FT) | |
|---|---|
DigiKey Part Number | 4613-RG58LSZH-TM-NM(QTY:3FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG58LSZH-TM-NM(QTY:3FT) |
Description | COAX CBL N-TYPE TO TNC 36" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to TNC RG-58 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to TNC | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -20°C ~ 80°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 820,60000 Kč | 820,60 Kč |
| 10 | 751,47600 Kč | 7 514,76 Kč |
| 25 | 685,37480 Kč | 17 134,37 Kč |
| Unit Price without VAT: | 820,60000 Kč |
|---|---|
| Unit Price with VAT: | 992,92600 Kč |



