
RG58-NF-TM(QTY:3Ft) | |
|---|---|
DigiKey Part Number | 4613-RG58-NF-TM(QTY:3Ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-NF-TM(QTY:3Ft) |
Description | RG58 Assy N FEMALE-TNC MALE 3Ft |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to TNC RG-58 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | N-Type to TNC | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 901,44000 Kč | 901,44 Kč |
| 10 | 827,34200 Kč | 8 273,42 Kč |
| 25 | 756,43200 Kč | 18 910,80 Kč |
| Unit Price without VAT: | 901,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 090,74240 Kč |



