
RG58LSZH-TFBH-TM(QTY:5Ft) | |
|---|---|
DigiKey Part Number | 4613-RG58LSZH-TFBH-TM(QTY:5Ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG58LSZH-TFBH-TM(QTY:5Ft) |
Description | RG58LSZH Assy TNC FEMALE BH-TNC |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC RG-58 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Operating Temperature | -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 956,09000 Kč | 956,09 Kč |
| 10 | 877,46900 Kč | 8 774,69 Kč |
| 25 | 802,25760 Kč | 20 056,44 Kč |
| Unit Price without VAT: | 956,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 156,86890 Kč |



