LMR-600-SM-SF(Qty:10m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58LSZH-SM-SF (QTY:5Ft)

DigiKey Part Number
4613-RG58LSZH-SM-SF(QTY:5Ft)-ND
Manufacturer
Manufacturer Product Number
RG58LSZH-SM-SF (QTY:5Ft)
Description
RG58LSZH Assy SMA MALE-SMA MALE
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-58 60.0" (1.5m) 5.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Spool
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
60.0" (1.5m) 5.0'
Cable Type
RG-58
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Black
Operating Temperature
-40°C ~ 90°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1956,09000 Kč956,09 Kč
10877,46900 Kč8 774,69 Kč
25802,25760 Kč20 056,44 Kč
Unit Price without VAT:956,09000 Kč
Unit Price with VAT:1 156,86890 Kč