RG223-BF-SM(QTY:9m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58LSZH-BF-SM(QTY:2Ft)

DigiKey Part Number
4613-RG58LSZH-BF-SM(QTY:2Ft)-ND
Manufacturer
Manufacturer Product Number
RG58LSZH-BF-SM(QTY:2Ft)
Description
RG58LSZH Assy BNC FEMALE-SMA MAL
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMA RG-58 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Spool
Part Status
Active
Style
BNC to SMA
1st Connector
BNC Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
RG-58
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Black
Features
-
Operating Temperature
-40°C ~ 90°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1911,68000 Kč911,68 Kč
10836,86400 Kč8 368,64 Kč
25765,12560 Kč19 128,14 Kč
Unit Price without VAT:911,68000 Kč
Unit Price with VAT:1 103,13280 Kč