
RG58-UM-UM(QTY:4FT) | |
|---|---|
DigiKey Part Number | 4613-RG58-UM-UM(QTY:4FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-UM-UM(QTY:4FT) |
Description | COAX CABLE UHF TO UHF 4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to UHF RG-58 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | UHF to UHF | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | RG-58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 857,77000 Kč | 857,77 Kč |
| 10 | 785,32500 Kč | 7 853,25 Kč |
| 25 | 716,11560 Kč | 17 902,89 Kč |
| Unit Price without VAT: | 857,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 037,90170 Kč |


