
RG58-SM-SF (QTY:10M) | |
|---|---|
DigiKey Part Number | 4613-RG58-SM-SF(QTY:10M)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-SM-SF (QTY:10M) |
Description | COAX CBL SMA TO SMA 32.8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-58 393.7" (10.0m) 32.8' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 393.7" (10.0m) 32.8' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 250,01000 Kč | 1 250,01 Kč |
| 10 | 1 147,31000 Kč | 11 473,10 Kč |
| 25 | 1 048,97600 Kč | 26 224,40 Kč |
| Unit Price without VAT: | 1 250,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 512,51210 Kč |






