
095-902-597M12L | |
|---|---|
DigiKey Part Number | 115-095-902-597M12L-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-597M12L |
Description | SMA STRAIGHT PLUG TO SMA STRAIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA TFC-302LL 472.4" (12.0m) 39.4' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 472.4" (12.0m) 39.4' | |
Cable Type | TFC-302LL | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 12 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 306,71000 Kč | 1 306,71 Kč |
| 10 | 1 110,71000 Kč | 11 107,10 Kč |
| 25 | 1 041,21520 Kč | 26 030,38 Kč |
| 50 | 991,56340 Kč | 49 578,17 Kč |
| 100 | 944,29270 Kč | 94 429,27 Kč |
| Unit Price without VAT: | 1 306,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 581,11910 Kč |

