LMR-240-NM-SF(QTY:100ft)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58-SF -NM(QTY:2Ft)

DigiKey Part Number
4613-RG58-SF-NM(QTY:2Ft)-ND
Manufacturer
Manufacturer Product Number
RG58-SF -NM(QTY:2Ft)
Description
RG58 Assy SMA MALE FEMALE -N MAL
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type RG-58 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Spool
Part Status
Active
Style
SMA to N-Type
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
RG-58
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Black
Operating Temperature
-20°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1891,89000 Kč891,89 Kč
10818,61300 Kč8 186,13 Kč
25748,45400 Kč18 711,35 Kč
Unit Price without VAT:891,89000 Kč
Unit Price with VAT:1 079,18690 Kč