
RG58-BM-SF (QTY:1Ft) | |
---|---|
DigiKey Part Number | 4613-RG58-BM-SF(QTY:1Ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-BM-SF (QTY:1Ft) |
Description | RG58 Assy BNC-SMA MALE FEMALE 1 |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-58 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | BNC to SMA | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -20°C ~ 80°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 870,90000 Kč | 870,90 Kč |
10 | 799,41400 Kč | 7 994,14 Kč |
25 | 730,88320 Kč | 18 272,08 Kč |
Unit Price without VAT: | 870,90000 Kč |
---|---|
Unit Price with VAT: | 1 053,78900 Kč |