
RG58-200ft | |
|---|---|
DigiKey Part Number | 4613-RG58-200ft-ND |
Manufacturer | |
Manufacturer Product Number | RG58-200ft |
Description | CABLE COAXIAL RG-58 200' |
Customer Reference | |
Detailed Description | Coaxial Cable RG-58 200.0' (60.96m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-58 | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.197" (5.00mm) | |
Shield Type | Foil, Braid | |
Impedance | 50 Ohms | |
Length | 200.0' (60.96m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Solid Polyethylene (PE) | |
Dielectric Diameter | 0.116" (2.95mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 194,29000 Kč | 2 194,29 Kč |
| 3 | 2 094,55000 Kč | 6 283,65 Kč |
| 5 | 1 994,81000 Kč | 9 974,05 Kč |
| Unit Price without VAT: | 2 194,29000 Kč |
|---|---|
| Unit Price with VAT: | 2 655,09090 Kč |


