Coaxial Cable RG-58 100.0' (30.48m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58-100ft

DigiKey Part Number
4613-RG58-100ft-ND
Manufacturer
Manufacturer Product Number
RG58-100ft
Description
CABLE COAXIAL RG-58 100'
Customer Reference
Detailed Description
Coaxial Cable RG-58 100.0' (30.48m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-58
Wire Gauge
-
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.197" (5.00mm)
Shield Type
Foil, Braid
Impedance
50 Ohms
Length
100.0' (30.48m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Solid Polyethylene (PE)
Dielectric Diameter
0.116" (2.95mm)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%
VoP, Velocity of Propagation
66.0
Operating Temperature
-20°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 964
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 224,18000 Kč1 224,18 Kč
31 168,54000 Kč3 505,62 Kč
51 112,89400 Kč5 564,47 Kč
Unit Price without VAT:1 224,18000 Kč
Unit Price with VAT:1 481,25780 Kč