
RG405-100m | |
|---|---|
DigiKey Part Number | 4613-RG405-100m-ND |
Manufacturer | |
Manufacturer Product Number | RG405-100m |
Description | CABLE COAXIAL RG-405 328.1' |
Customer Reference | |
Detailed Description | Coaxial Cable RG-405 328.1' (100.00m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-405 | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.102" (2.59mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 328.1' (100.00m) | |
Jacket Color | Blue | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | 0.066" (1.68mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 70.0 | |
Operating Temperature | -40°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 597,81000 Kč | 14 597,81 Kč |
| 3 | 13 934,27333 Kč | 41 802,82 Kč |
| 5 | 13 270,73600 Kč | 66 353,68 Kč |
| Unit Price without VAT: | 14 597,81000 Kč |
|---|---|
| Unit Price with VAT: | 17 663,35010 Kč |


