Coaxial Cable RG-405 100.0' (30.48m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG405-100ft

DigiKey Part Number
4613-RG405-100ft-ND
Manufacturer
Manufacturer Product Number
RG405-100ft
Description
CABLE COAXIAL RG-405 100'
Customer Reference
Detailed Description
Coaxial Cable RG-405 100.0' (30.48m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Manufacturer
McGill Microwave Systems
Impedance
50 Ohms
Series
Length
100.0' (30.48m)
Packaging
Spool
Jacket Color
Blue
Part Status
Active
Conductor Material
Copper, Silver Coated
Cable Type
Coaxial
Dielectric Material
Polytetrafluoroethylene (PTFE)
Cable Group
RG-405
Dielectric Diameter
0.066" (1.68mm)
Conductor Strand
Solid
Shield Material
Copper, Tinned
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
VoP, Velocity of Propagation
70.0
Jacket (Insulation) Diameter
0.102" (2.59mm)
Operating Temperature
-40°C ~ 200°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 974
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
14 427,62000 Kč4 427,62 Kč
34 226,36667 Kč12 679,10 Kč
54 025,11200 Kč20 125,56 Kč
Unit Price without VAT:4 427,62000 Kč
Unit Price with VAT:5 357,42020 Kč