Cable Assembly Coaxial SMA to SMA RG-402 1.969" (50.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG402-SM-SM(QTY:5cm)

DigiKey Part Number
4613-RG402-SM-SM(QTY:5cm)-ND
Manufacturer
Manufacturer Product Number
RG402-SM-SM(QTY:5cm)
Description
COAX CBL SMA TO SMA 1.9"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-402 1.969" (50.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Bulk
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
1.969" (50.00mm)
Cable Type
RG-402
Cable Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Blue
Operating Temperature
-40°C ~ 200°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 992
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 116,60000 Kč2 116,60 Kč
101 942,69300 Kč19 426,93 Kč
251 776,17880 Kč44 404,47 Kč
Unit Price without VAT:2 116,60000 Kč
Unit Price with VAT:2 561,08600 Kč
Alternate Length
COAX CBL SMA TO SMA 3.9"
In-Stock: 9984
Unit Price: 2 126,89000 Kč
COAX CBL SMA TO SMA 23.6"
In-Stock: 10000
Unit Price: 2 251,20000 Kč
COAX CBL SMA TO SMA 13.7"
In-Stock: 9996
Unit Price: 2 199,12000 Kč
COAX CBL SMA TO SMA 11.8"
In-Stock: 9972
Unit Price: 2 189,04000 Kč
COAX CBL SMA TO SMA 9.8'
In-Stock: 9967
Unit Price: 2 747,17000 Kč