Cable Assembly Coaxial SMA to SMA RG-402 13.78" (350.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG402-SM-SM(QTY:35cm)

DigiKey Part Number
4613-RG402-SM-SM(QTY:35cm)-ND
Manufacturer
Manufacturer Product Number
RG402-SM-SM(QTY:35cm)
Description
COAX CBL SMA TO SMA 13.7"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-402 13.78" (350.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
13.78" (350.00mm)
Part Status
Active
Cable Type
RG-402
Style
SMA to SMA
Cable Impedance
50 Ohms
1st Connector
SMA Plug
Frequency - Max
6 GHz
1st Contact Gender
Male
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 200°C
2nd Connector
SMA Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 996
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 184,20000 Kč2 184,20 Kč
102 004,79800 Kč20 047,98 Kč
251 832,94800 Kč45 823,70 Kč
Unit Price without VAT:2 184,20000 Kč
Unit Price with VAT:2 642,88200 Kč
Alternate Length
COAX CBL SMA TO SMA 23.6"
In-Stock: 10000
Unit Price: 2 235,92000 Kč
COAX CBL SMA TO SMA 3.9"
In-Stock: 9984
Unit Price: 2 112,45000 Kč
COAX CBL SMA TO SMA 11.8"
In-Stock: 9972
Unit Price: 2 174,19000 Kč
COAX CBL SMA TO SMA 9.8'
In-Stock: 9967
Unit Price: 2 728,53000 Kč
COAX CABLE SMA TO SMA 4'
In-Stock: 10000
Unit Price: 2 380,86000 Kč