Cable Assembly Coaxial N-Type to SMA RG-402 9.000" (228.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG402-NM-SM(QTY:9inch)

DigiKey Part Number
4613-RG402-NM-SM(QTY:9inch)-ND
Manufacturer
Manufacturer Product Number
RG402-NM-SM(QTY:9inch)
Description
COAX CBL N-TYPE TO SMA 9"
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to SMA RG-402 9.000" (228.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Bulk
Part Status
Active
Style
N-Type to SMA
1st Connector
N-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
9.000" (228.60mm)
Cable Type
RG-402
Cable Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Blue
Operating Temperature
-40°C ~ 200°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 990
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 191,98000 Kč2 191,98 Kč
102 011,88100 Kč20 118,81 Kč
251 839,42480 Kč45 985,62 Kč
Unit Price without VAT:2 191,98000 Kč
Unit Price with VAT:2 652,29580 Kč
Alternate Length
COAX CBL N-TYPE TO SMA 16.4'
In-Stock: 10000
Unit Price: 3 160,41000 Kč
COAX CBL N-TYPE TO SMA 13.1'
In-Stock: 10000
Unit Price: 2 953,79000 Kč
COAX CBL N-TYPE TO SMA 7'
In-Stock: 10000
Unit Price: 2 586,32000 Kč
COAX CBL N-TYPE TO SMA 17.7"
In-Stock: 10000
Unit Price: 2 219,91000 Kč
COAX CBL N-TYPE TO SMA 3"
In-Stock: 10000
Unit Price: 2 126,89000 Kč