
RG402-NM-SM(QTY:7Ft) | |
|---|---|
DigiKey Part Number | 4613-RG402-NM-SM(QTY:7Ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG402-NM-SM(QTY:7Ft) |
Description | COAX CBL N-TYPE TO SMA 7' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to SMA RG-402 84.0" (2.1m) 7.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to SMA | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 84.0" (2.1m) 7.0' | |
Cable Type | RG-402 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Blue | |
Operating Temperature | -40°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 586,32000 Kč | 2 586,32 Kč |
| 10 | 2 373,74000 Kč | 23 737,40 Kč |
| 25 | 2 170,26920 Kč | 54 256,73 Kč |
| Unit Price without VAT: | 2 586,32000 Kč |
|---|---|
| Unit Price with VAT: | 3 129,44720 Kč |






