
RG400-per-meter | |
|---|---|
DigiKey Part Number | 4613-RG400-per-meter-ND |
Manufacturer | |
Manufacturer Product Number | RG400-per-meter |
Description | RG400 Coax price per 1m Long |
Customer Reference | |
Detailed Description | Coaxial Cable RG-400 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,39000 Kč | 155,39 Kč |
| 100 | 148,38240 Kč | 14 838,24 Kč |
| 250 | 141,31656 Kč | 35 329,14 Kč |
| Unit Price without VAT: | 155,39000 Kč |
|---|---|
| Unit Price with VAT: | 188,02190 Kč |





