
RG400-100ft | |
|---|---|
DigiKey Part Number | 4613-RG400-100ft-ND |
Manufacturer | |
Manufacturer Product Number | RG400-100ft |
Description | CABLE COAXIAL RG-400 100' |
Customer Reference | |
Detailed Description | Coaxial Cable RG-400 100.0' (30.48m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-400 | |
Wire Gauge | - | |
Conductor Strand | 19 Strands / 0.0079" | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.195" (4.95mm) | |
Shield Type | Double Braid | |
Impedance | 50 Ohms | |
Length | 100.0' (30.48m) | |
Jacket Color | Brown | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | 0.116" (2.95mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 70.0 | |
Operating Temperature | -40°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 758,15000 Kč | 4 758,15 Kč |
| 3 | 4 541,86667 Kč | 13 625,60 Kč |
| 5 | 4 325,58800 Kč | 21 627,94 Kč |
| Unit Price without VAT: | 4 758,15000 Kč |
|---|---|
| Unit Price with VAT: | 5 757,36150 Kč |





