Coaxial Cable RG-316 656.2' (200.00m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG316-200m

DigiKey Part Number
4613-RG316-200m-ND
Manufacturer
Manufacturer Product Number
RG316-200m
Description
CABLE COAXIAL RG-316 656.2'
Customer Reference
Detailed Description
Coaxial Cable RG-316 656.2' (200.00m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-316
Wire Gauge
-
Conductor Strand
7 Strands / 0.0071"
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Jacket (Insulation) Diameter
0.100" (2.54mm)
Shield Type
Braid
Impedance
50 Ohms
Length
656.2' (200.00m)
Jacket Color
Brown
Usage
-
Features
-
Conductor Material
Copper, Silver Coated
Dielectric Material
Polytetrafluoroethylene (PTFE)
Dielectric Diameter
0.060" (1.52mm)
Shield Material
Copper, Silver Coated
Shield Coverage
-
VoP, Velocity of Propagation
70.0
Operating Temperature
-55°C ~ 200°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 928
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
110 163,03000 Kč10 163,03 Kč
39 701,07667 Kč29 103,23 Kč
59 239,12000 Kč46 195,60 Kč
Unit Price without VAT:10 163,03000 Kč
Unit Price with VAT:12 297,26630 Kč