
MM-ANT-NM-915-3DBI | |
|---|---|
DigiKey Part Number | 4613-MM-ANT-NM-915-3DBI-ND |
Manufacturer | |
Manufacturer Product Number | MM-ANT-NM-915-3DBI |
Description | RFID ANTENNA 902MHZ-929MHZ 3DBI |
Customer Reference | |
Detailed Description | RFID Antenna 902MHz ~ 929MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 902MHz ~ 929MHz | |
Features | 3dBi Gain Max | |
Size / Dimension | 20.00mm Dia x 300.00mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 947,25000 Kč | 947,25 Kč |
| 10 | 884,10000 Kč | 8 841,00 Kč |
| 50 | 842,00000 Kč | 42 100,00 Kč |
| Unit Price without VAT: | 947,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 146,17250 Kč |


