MM-ANT-FP-868-8.5DBI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM-ANT-FP-868-8.5DBI

DigiKey Part Number
4613-MM-ANT-FP-868-8.5DBI-ND
Manufacturer
Manufacturer Product Number
MM-ANT-FP-868-8.5DBI
Description
RFID ANT 865MHZ-870MHZ 8.5DBI
Customer Reference
Detailed Description
RFID Antenna 865MHz ~ 870MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Bulk
Part Status
Active
Frequency
865MHz ~ 870MHz
Features
8.5dBi Gain Max
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 986
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 157,75000 Kč1 157,75 Kč
101 115,65000 Kč11 156,50 Kč
501 041,97500 Kč52 098,75 Kč
Unit Price without VAT:1 157,75000 Kč
Unit Price with VAT:1 400,87750 Kč