cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR-400-SM-NFBH(QTY:1ft)

DigiKey Part Number
4613-LMR-400-SM-NFBH(QTY:1ft)-ND
Manufacturer
Manufacturer Product Number
LMR-400-SM-NFBH(QTY:1ft)
Description
COAX CBL SMA TO N-TYPE 12"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type LMR 400 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Bulk
Part Status
Active
Style
SMA to N-Type
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Panel Mount
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Length
12.00" (304.80mm)
Cable Type
LMR 400
Cable Impedance
50 Ohms
Color
Black
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 106,39000 Kč1 106,39 Kč
101 056,05700 Kč10 560,57 Kč
251 005,76920 Kč25 144,23 Kč
Unit Price without VAT:1 106,39000 Kč
Unit Price with VAT:1 338,73190 Kč