
LMR-195-SM-NFBH(QTY:1ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-195-SM-NFBH(QTY:1ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-195-SM-NFBH(QTY:1ft) |
Description | COAX CBL SMA TO N-TYPE 12" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type LMR 195 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 12.00" (304.80mm) | |
Cable Type | LMR 195 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 255,63000 Kč | 1 255,63 Kč |
| 10 | 1 152,36100 Kč | 11 523,61 Kč |
| 25 | 1 053,59480 Kč | 26 339,87 Kč |
| Unit Price without VAT: | 1 255,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 519,31230 Kč |




