
LMR-400-NM-NM(QTY:100ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-NM-NM(QTY:100ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-NM-NM(QTY:100ft) |
Description | COAX CBL N-TYPE TO N-TYPE 100' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type LMR 400 1200.0" (30.5m) 100.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1200.0" (30.5m) 100.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 483,63000 Kč | 5 483,63 Kč |
| 10 | 5 032,97100 Kč | 50 329,71 Kč |
| 25 | 4 601,70480 Kč | 115 042,62 Kč |
| Unit Price without VAT: | 5 483,63000 Kč |
|---|---|
| Unit Price with VAT: | 6 635,19230 Kč |



