
100000509 | |
|---|---|
DigiKey Part Number | 2496-100000509-ND |
Manufacturer | |
Manufacturer Product Number | 100000509 |
Description | CXL 380-470C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 430MHz | |
Frequency Range | 380MHz ~ 470MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 2.2dBi | |
Power - Max | 150 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 43.307" (110.00cm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 363,18000 Kč | 8 363,18 Kč |
| 10 | 7 256,86200 Kč | 72 568,62 Kč |
| 25 | 6 980,78760 Kč | 174 519,69 Kč |
| Unit Price without VAT: | 8 363,18000 Kč |
|---|---|
| Unit Price with VAT: | 10 119,44780 Kč |



