
LMR-240-FR-SMRP-NMRA(QTY:1Ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-240-FR-SMRP-NMRA(QTY:1Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-FR-SMRP-NMRA(QTY:1Ft) |
Description | COAX CBL RP-SMA TO N-TYPE 12" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to N-Type LMR 240 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | RP-SMA to N-Type | |
1st Connector | RP-SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 743,04000 Kč | 1 743,04 Kč |
| 10 | 1 599,85900 Kč | 15 998,59 Kč |
| 25 | 1 462,72080 Kč | 36 568,02 Kč |
| Unit Price without VAT: | 1 743,04000 Kč |
|---|---|
| Unit Price with VAT: | 2 109,07840 Kč |




