
LMR-100-SF-SMRA(QTY:5ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-100-SF-SMRA(QTY:5ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-100-SF-SMRA(QTY:5ft) |
Description | COAX CABLE SMA TO SMA 5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 100 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | LMR 100 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 038,98000 Kč | 1 038,98 Kč |
| 10 | 953,58200 Kč | 9 535,82 Kč |
| 25 | 871,83680 Kč | 21 795,92 Kč |
| Unit Price without VAT: | 1 038,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 257,16580 Kč |




