


UM6K1NA-TP | |
|---|---|
DigiKey Part Number | 353-UM6K1NA-TPTR-ND - Tape & Reel (TR) 353-UM6K1NA-TPCT-ND - Cut Tape (CT) 353-UM6K1NA-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UM6K1NA-TP |
Description | MOSFET 2N-CH 30V 0.5A SOT363 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 500mA 300mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 500mA | |
Rds On (Max) @ Id, Vgs | 750mOhm @ 300mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.28nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 28pF @ 15V | |
Power - Max | 300mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 4,12600 Kč | 41,26 Kč |
| 100 | 2,58280 Kč | 258,28 Kč |
| 500 | 1,90882 Kč | 954,41 Kč |
| 1 000 | 1,69095 Kč | 1 690,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,41323 Kč | 4 239,69 Kč |
| 6 000 | 1,27307 Kč | 7 638,42 Kč |
| 9 000 | 1,20160 Kč | 10 814,40 Kč |
| 15 000 | 1,12121 Kč | 16 818,15 Kč |
| 21 000 | 1,07359 Kč | 22 545,39 Kč |
| 30 000 | 1,02728 Kč | 30 818,40 Kč |
| 75 000 | 0,92564 Kč | 69 423,00 Kč |
| 150 000 | 0,86284 Kč | 129 426,00 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |


