


UM6K1NA-TPQ2 | |
|---|---|
DigiKey Part Number | 353-UM6K1NA-TPQ2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UM6K1NA-TPQ2 |
Description | MOSFET 2N-CH 30V 0.5A SOT363 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 500mA 300mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 500mA | |
Rds On (Max) @ Id, Vgs | 750mOhm @ 300mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.28nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 28pF @ 15V | |
Power - Max | 300mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,39685 Kč | 4 190,55 Kč |
| 6 000 | 1,25831 Kč | 7 549,86 Kč |
| 9 000 | 1,18768 Kč | 10 689,12 Kč |
| 15 000 | 1,10821 Kč | 16 623,15 Kč |
| 21 000 | 1,06115 Kč | 22 284,15 Kč |
| 30 000 | 1,01537 Kč | 30 461,10 Kč |
| 75 000 | 0,91491 Kč | 68 618,25 Kč |
| 150 000 | 0,85284 Kč | 127 926,00 Kč |
| Unit Price without VAT: | 1,39685 Kč |
|---|---|
| Unit Price with VAT: | 1,69019 Kč |


