


SS15-LTP | |
|---|---|
DigiKey Part Number | 353-SS15-LTPTR-ND - Tape & Reel (TR) 353-SS15-LTPCT-ND - Cut Tape (CT) 353-SS15-LTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS15-LTP |
Description | DIODE SCHOTTKY 50V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 50 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,85100 Kč | 48,51 Kč |
| 100 | 2,48830 Kč | 248,83 Kč |
| 500 | 1,79196 Kč | 895,98 Kč |
| 1 000 | 1,58598 Kč | 1 585,98 Kč |
| 2 000 | 1,41222 Kč | 2 824,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,45516 Kč | 7 275,80 Kč |
| 10 000 | 0,92391 Kč | 9 239,10 Kč |
| 15 000 | 0,90209 Kč | 13 531,35 Kč |
| 25 000 | 0,81748 Kč | 20 437,00 Kč |
| 35 000 | 0,78743 Kč | 27 560,05 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |


