
SS15 | |
|---|---|
DigiKey Part Number | SS15FSTR-ND - Tape & Reel (TR) SS15FSCT-ND - Cut Tape (CT) SS15FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS15 |
Description | DIODE SCHOTTKY 50V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SS15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,43300 Kč | 74,33 Kč |
| 100 | 5,29780 Kč | 529,78 Kč |
| 500 | 4,17230 Kč | 2 086,15 Kč |
| 1 000 | 3,44241 Kč | 3 442,41 Kč |
| 2 000 | 3,36619 Kč | 6 732,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,99034 Kč | 22 427,55 Kč |
| 15 000 | 2,81925 Kč | 42 288,75 Kč |
| 22 500 | 2,56963 Kč | 57 816,68 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |







