SS15-LTP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 33 351
Unit Price: 11,97000 Kč
Datasheet
Diode 50 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 1A Surface Mount DO-214AC (SMA)
TO-214AC SMA

SS15-LTP

DigiKey Part Number
353-SS15-LTPTR-ND - Tape & Reel (TR)
353-SS15-LTPCT-ND - Cut Tape (CT)
353-SS15-LTPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS15-LTP
Description
DIODE SCHOTTKY 50V 1A DO214AC
Customer Reference
Detailed Description
Diode 50 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 50 V
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
104,85100 Kč48,51 Kč
1002,48830 Kč248,83 Kč
5001,79196 Kč895,98 Kč
1 0001,58598 Kč1 585,98 Kč
2 0001,41222 Kč2 824,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,45516 Kč7 275,80 Kč
10 0000,92391 Kč9 239,10 Kč
15 0000,90209 Kč13 531,35 Kč
25 0000,81748 Kč20 437,00 Kč
35 0000,78743 Kč27 560,05 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč