Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMLJ120A-TP | |
|---|---|
DigiKey Part Number | 353-SMLJ120A-TP-ND |
Manufacturer | |
Manufacturer Product Number | SMLJ120A-TP |
Description | TVS DIODE 120VWM 193VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 15.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 15.6A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,20309 Kč | 33 609,27 Kč |
| Unit Price without VAT: | 11,20309 Kč |
|---|---|
| Unit Price with VAT: | 13,55574 Kč |




