New Product
48.4V Clamp 4.13A Ipp Tvs Diode Surface Mount SOD-323HE-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMHEB30A-TP

DigiKey Part Number
353-SMHEB30A-TPTR-ND - Tape & Reel (TR)
353-SMHEB30A-TPCT-ND - Cut Tape (CT)
353-SMHEB30A-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMHEB30A-TP
Description
200W TVS,SOD-323HE-B
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
48.4V Clamp 4.13A Ipp Tvs Diode Surface Mount SOD-323HE-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
4.13A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-90, SOD-323F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 468
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
103,78000 Kč37,80 Kč
1002,36020 Kč236,02 Kč
5001,73696 Kč868,48 Kč
1 0001,53495 Kč1 534,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,31523 Kč3 288,07 Kč
5 0001,17912 Kč5 895,60 Kč
7 5001,10967 Kč8 322,52 Kč
12 5001,03156 Kč12 894,50 Kč
17 5000,98526 Kč17 242,05 Kč
25 0000,94025 Kč23 506,25 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč