Diode 150 V 2A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 150 V 2A Surface Mount SOD-123FL
SOD 123FL
Micro Commercial Components Corporate Video

SMD2150PL-TP

DigiKey Part Number
SMD2150PL-TPMSTR-ND - Tape & Reel (TR)
SMD2150PL-TPMSCT-ND - Cut Tape (CT)
SMD2150PL-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMD2150PL-TP
Description
DIODE SCHOTTKY 150V 2A SOD123FL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 150 V 2A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 150 V
Capacitance @ Vr, F
210pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 862
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
105,37500 Kč53,75 Kč
1003,45420 Kč345,42 Kč
5002,57646 Kč1 288,23 Kč
1 0002,29319 Kč2 293,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,73906 Kč4 347,65 Kč
5 0001,44886 Kč7 244,30 Kč
7 5001,32310 Kč9 923,25 Kč
12 5001,26776 Kč15 847,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč