



SMD16PL-TP | |
|---|---|
DigiKey Part Number | SMD16PL-TPMSTR-ND - Tape & Reel (TR) SMD16PL-TPMSCT-ND - Cut Tape (CT) SMD16PL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD16PL-TP |
Description | DIODE SCHOTTKY 60V 1A SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | SMD16PL-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 10 | 2,73700 Kč | 27,37 Kč |
| 100 | 1,80820 Kč | 180,82 Kč |
| 500 | 1,32362 Kč | 661,81 Kč |
| 1 000 | 1,16638 Kč | 1 166,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,99541 Kč | 2 488,53 Kč |
| 5 000 | 0,93988 Kč | 4 699,40 Kč |
| 7 500 | 0,93313 Kč | 6 998,48 Kč |
| 12 500 | 0,77434 Kč | 9 679,25 Kč |
| 17 500 | 0,73824 Kč | 12 919,20 Kč |
| 25 000 | 0,70315 Kč | 17 578,75 Kč |
| 62 500 | 0,62608 Kč | 39 130,00 Kč |
| 125 000 | 0,57844 Kč | 72 305,00 Kč |
| 250 000 | 0,53838 Kč | 134 595,00 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |










