


SMD1200PLHE3-TP | |
---|---|
DigiKey Part Number | 353-SMD1200PLHE3-TPTR-ND - Tape & Reel (TR) 353-SMD1200PLHE3-TPCT-ND - Cut Tape (CT) 353-SMD1200PLHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD1200PLHE3-TP |
Description | DIODE SCHOTTKY 200V 1A SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,92000 Kč | 7,92 Kč |
10 | 4,91600 Kč | 49,16 Kč |
100 | 3,08910 Kč | 308,91 Kč |
500 | 2,29630 Kč | 1 148,15 Kč |
1 000 | 2,04030 Kč | 2 040,30 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 1,76238 Kč | 4 405,95 Kč |
5 000 | 1,59020 Kč | 7 951,00 Kč |
7 500 | 1,50243 Kč | 11 268,23 Kč |
12 500 | 1,40371 Kč | 17 546,38 Kč |
17 500 | 1,34523 Kč | 23 541,52 Kč |
25 000 | 1,28838 Kč | 32 209,50 Kč |
62 500 | 1,16358 Kč | 72 723,75 Kč |
125 000 | 1,09358 Kč | 136 697,50 Kč |
Unit Price without VAT: | 7,92000 Kč |
---|---|
Unit Price with VAT: | 9,58320 Kč |