SinglFuse SF-2410xx-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-2410HI050T-2

DigiKey Part Number
118-SF-2410HI050T-2TR-ND - Tape & Reel (TR)
118-SF-2410HI050T-2CT-ND - Cut Tape (CT)
118-SF-2410HI050T-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-2410HI050T-2
Description
FUSE BRD 500MA 125VAC/125VDC SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.495
Approval Agency
cUL, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm)
DC Cold Resistance
0.3462 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 272
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,54000 Kč28,54 Kč
523,62200 Kč118,11 Kč
1021,80900 Kč218,09 Kč
5018,08880 Kč904,44 Kč
10016,68900 Kč1 668,90 Kč
25014,99844 Kč3 749,61 Kč
50013,83028 Kč6 915,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00012,74775 Kč12 747,75 Kč
2 00011,74406 Kč23 488,12 Kč
3 00011,19099 Kč33 572,97 Kč
5 00010,52757 Kč52 637,85 Kč
7 00010,15463 Kč71 082,41 Kč
Manufacturers Standard Package
Unit Price without VAT:28,54000 Kč
Unit Price with VAT:34,53340 Kč