


SMD110PLQ-TP | |
|---|---|
DigiKey Part Number | 353-SMD110PLQ-TPTR-ND - Tape & Reel (TR) 353-SMD110PLQ-TPCT-ND - Cut Tape (CT) 353-SMD110PLQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD110PLQ-TP |
Description | DIODE SCHOTTKY 100V 1A SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 Kč | 7,58 Kč |
| 10 | 4,69400 Kč | 46,94 Kč |
| 100 | 3,65850 Kč | 365,85 Kč |
| 500 | 2,73356 Kč | 1 366,78 Kč |
| 1 000 | 2,40412 Kč | 2 404,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,80710 Kč | 4 517,75 Kč |
| 5 000 | 1,41035 Kč | 7 051,75 Kč |
| 7 500 | 1,36825 Kč | 10 261,88 Kč |
| Unit Price without VAT: | 7,58000 Kč |
|---|---|
| Unit Price with VAT: | 9,17180 Kč |



