
SMCJ1.5KE62AQ-TP | |
|---|---|
DigiKey Part Number | 353-SMCJ1.5KE62AQ-TPTR-ND - Tape & Reel (TR) 353-SMCJ1.5KE62AQ-TPCT-ND - Cut Tape (CT) 353-SMCJ1.5KE62AQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ1.5KE62AQ-TP |
Description | TVS DIODE 53VWM 85VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 85V Clamp 17.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 53V | |
Voltage - Breakdown (Min) | 58.9V | |
Voltage - Clamping (Max) @ Ipp | 85V | |
Current - Peak Pulse (10/1000µs) | 17.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 16,41400 Kč | 164,14 Kč |
| 100 | 10,82120 Kč | 1 082,12 Kč |
| 500 | 8,41906 Kč | 4 209,53 Kč |
| 1 000 | 7,64565 Kč | 7 645,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,66345 Kč | 19 990,35 Kč |
| 6 000 | 6,16901 Kč | 37 014,06 Kč |
| 9 000 | 5,91715 Kč | 53 254,35 Kč |
| 15 000 | 5,72825 Kč | 85 923,75 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |




