


SMBJP6KE30A-TP | |
|---|---|
DigiKey Part Number | SMBJP6KE30A-TPMSTR-ND - Tape & Reel (TR) SMBJP6KE30A-TPMSCT-ND - Cut Tape (CT) SMBJP6KE30A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE30A-TP |
Description | TVS DIODE 25.6VWM 41.4V DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 14.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 14.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 Kč | 6,95 Kč |
| 10 | 4,73600 Kč | 47,36 Kč |
| 100 | 3,19960 Kč | 319,96 Kč |
| 500 | 2,44180 Kč | 1 220,90 Kč |
| 1 000 | 2,10500 Kč | 2 105,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,02164 Kč | 6 064,92 Kč |
| 6 000 | 1,85661 Kč | 11 139,66 Kč |
| 9 000 | 1,29635 Kč | 11 667,15 Kč |
| 15 000 | 1,26405 Kč | 18 960,75 Kč |
| Unit Price without VAT: | 6,95000 Kč |
|---|---|
| Unit Price with VAT: | 8,40950 Kč |








