DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA, SMB

SMBJP6KE20A-TP

DigiKey Part Number
353-SMBJP6KE20A-TPTR-ND - Tape & Reel (TR)
353-SMBJP6KE20A-TPCT-ND - Cut Tape (CT)
353-SMBJP6KE20A-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJP6KE20A-TP
Description
TVS DIODE 17.1VWM 27.7V DO214AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27.7V Clamp 22A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17.1V
Voltage - Breakdown (Min)
19V
Voltage - Clamping (Max) @ Ipp
27.7V
Current - Peak Pulse (10/1000µs)
22A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 374
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,12000 Kč8,12 Kč
105,39500 Kč53,95 Kč
1003,40990 Kč340,99 Kč
5002,54376 Kč1 271,88 Kč
1 0002,02051 Kč2 020,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,77055 Kč5 311,65 Kč
6 0001,73514 Kč10 410,84 Kč
9 0001,24980 Kč11 248,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8,12000 Kč
Unit Price with VAT:9,82520 Kč