Bipolar (BJT) Transistor NPN 80 V 8 A 160MHz 1.75 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJD44H11J

DigiKey Part Number
1727-8673-2-ND - Tape & Reel (TR)
1727-8673-1-ND - Cut Tape (CT)
1727-8673-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MJD44H11J
Description
TRANS NPN 80V 8A DPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 8 A 160MHz 1.75 W Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 2A, 1V
Mfr
Power - Max
1.75 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
160MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
8 A
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Collector Emitter Breakdown (Max)
80 V
Supplier Device Package
DPAK
Vce Saturation (Max) @ Ib, Ic
1V @ 400mA, 8A
Base Product Number
Current - Collector Cutoff (Max)
1µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 171
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
1016,25200 Kč162,52 Kč
10010,52210 Kč1 052,21 Kč
5008,04770 Kč4 023,85 Kč
1 0007,25019 Kč7 250,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,38600 Kč15 965,00 Kč
5 0005,85155 Kč29 257,75 Kč
7 5005,57925 Kč41 844,38 Kč
12 5005,27322 Kč65 915,25 Kč
17 5005,09200 Kč89 110,00 Kč
25 0004,91589 Kč122 897,25 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč