


SMAZ7V5-TP | |
|---|---|
DigiKey Part Number | SMAZ7V5-TPMSTR-ND - Tape & Reel (TR) SMAZ7V5-TPMSCT-ND - Cut Tape (CT) SMAZ7V5-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAZ7V5-TP |
Description | DIODE ZENER 7.5V 1W DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 1 W ±5% Surface Mount DO-214AC (SMAJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMAZ7V5-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMAJ) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 5,45200 Kč | 54,52 Kč |
| 100 | 3,01020 Kč | 301,02 Kč |
| 500 | 2,23636 Kč | 1 118,18 Kč |
| 1 000 | 1,45245 Kč | 1 452,45 Kč |
| 2 000 | 1,44193 Kč | 2 883,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,43140 Kč | 10 735,50 Kč |
| 15 000 | 1,40277 Kč | 21 041,55 Kč |
| Unit Price without VAT: | 7,79000 Kč |
|---|---|
| Unit Price with VAT: | 9,42590 Kč |

